
6-channel, 256-position digital potentiometer with a 100kΩ resistance and 30% tolerance. Features a linear taper and SPI interface, operating with dual supply voltages from 2.3V to 2.7V or single supply from 2.7V to 5.5V. Offers a -3dB bandwidth of 721kHz and a low supply current of 12µA. Packaged in a PDIP with tin/lead contact plating, designed for through-hole mounting.
Analog Devices AD5206BN100 technical specifications.
| -3db Bandwidth | 721kHz |
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Height | 4.95mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 32.51mm |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 12uA |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | No |
| Supply Current | 12uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5206BN100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
