
6-channel, 256-position digital potentiometer with a 50kΩ resistance and linear taper. Features SPI interface, PDIP package with tin/lead plating, and through-hole mounting. Operates with dual supply voltages from 2.3V to 2.7V, and a single supply voltage up to 5.5V. Offers a -3dB bandwidth of 721kHz and a maximum supply current of 12µA. Suitable for operation across a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5206BN50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 721kHz |
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 12uA |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Quiescent Current | 12uA |
| Resistance | 50kR |
| RoHS Compliant | No |
| Supply Current | 12uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5206BN50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.