
The AD5206BR100 is a dual 10-bit digital potentiometer from Analog Devices. It operates from a dual supply voltage of 2.3V to 2.7V and has a maximum supply voltage of 5.5V. The device is available in a surface mount SOIC-24 package and is suitable for operating temperatures between -40°C and 85°C. The AD5206BR100 is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD5206BR100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5206BR100 technical specifications.
| Package/Case | SOIC W |
| Dual Supply Voltage | 2.5V |
| Interface | SPI, Serial, 3-WIRE |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Packaging | Rail/Tube |
| Quiescent Current | 12uA |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5206BR100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
