
6-channel, 256-position digital potentiometer with a 50kΩ resistance and linear taper. Features SPI interface, 721kHz -3dB bandwidth, and operates with dual supply voltages from 2.3V to 2.7V or a single supply from 2.7V to 5.5V. This volatile memory component is housed in a SOIC package for surface mounting with tin/lead contact plating. Maximum supply current is 12µA, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5206BR50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 721kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 12uA |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Quiescent Current | 12uA |
| Resistance | 50kR |
| RoHS Compliant | No |
| Supply Current | 12uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5206BR50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
