
6-channel, 256-position digital potentiometer with a 10kΩ resistance and linear taper. Features a 721kHz -3dB bandwidth and SPI interface. Operates with dual supply voltages from 2.3V to 2.7V, and a single supply voltage from 2.7V to 5.5V, with a maximum supply current of 12µA. Packaged in a TSSOP for surface mounting, with tin/lead contact plating.
Sign in to ask questions about the Analog Devices AD5206BRU10-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5206BRU10-REEL7 technical specifications.
| -3db Bandwidth | 721kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 12uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 12uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5206BRU10-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
