
HEX 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MO-153AD, TSSOP-24
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5206BRU100-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 12uA |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Positions | 256 |
| Packaging | Tape and Reel |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5206BRU100-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
