
The AD5206BRU50 is a dual 10-bit digital potentiometer from Analog Devices. It operates over a dual supply voltage range of 2.3V to 2.7V and features a SPI interface with 3-wire communication. The device is packaged in a TSSOP package and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The AD5206BRU50 is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD5206BRU50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5206BRU50 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Interface | SPI, Serial, 3-WIRE |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Packaging | Rail/Tube |
| Quiescent Current | 12uA |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5206BRU50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
