Six-channel digital potentiometer, 50kR resistance, 256 positions, linear taper. Features a 3-wire serial control interface, compatible with SPI. Operates with dual supply voltages from 2.3V to 2.7V, and a maximum supply voltage of 5.5V. Surface mountable in a TSSOP package with tin/lead contact plating. Maximum supply current is 12uA, with a volatile memory type.
Sign in to ask questions about the Analog Devices AD5206BRU50-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5206BRU50-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Interface | SPI, 3-WIRE, Serial |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 12uA |
| Resistance | 50kR |
| RoHS Compliant | No |
| Supply Current | 12uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5206BRU50-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
