
6-channel, 256-position digital potentiometer featuring a linear taper and 10kΩ resistance. Operates with dual supply voltages from 2.3V to 2.7V and a single supply from 2.7V to 5.5V, drawing a maximum supply current of 12µA. Interface utilizes SPI protocol for communication. This volatile memory IC is housed in a TSSOP package with tin, matte contact plating, suitable for surface mounting. Offers a -3dB bandwidth of 721kHz and operates across a temperature range of -40°C to 85°C.
Analog Devices AD5206BRUZ10 technical specifications.
| -3db Bandwidth | 721kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Height | 1.05mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Dual Supply Voltage | 2.7V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 12uA |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5206BRUZ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.