
6-channel, 256-position digital potentiometer featuring a linear taper and 10kΩ resistance. Operates with dual supply voltages from 2.3V to 2.7V and a single supply from 2.7V to 5.5V. Interface utilizes SPI communication. Boasts a -3dB bandwidth of 721kHz and a maximum operating temperature of 85°C. Packaged in a TSSOP for surface mounting, this volatile memory component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5206BRUZ10-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 721kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Max Dual Supply Voltage | 2.7V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 12uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5206BRUZ10-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
