
Digital Potentiometer IC featuring six independent 100kΩ linear taper resistive elements, each with 256 positions. Operates with dual supply voltages from 2.3V to 2.7V or a single supply of 2.7V to 5.5V, with a typical operating voltage of 5V. Communicates via a 3-wire serial interface, supporting SPI protocol. Packaged in a 24-lead TSSOP surface-mount configuration, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Analog Devices AD5206BRUZ100 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Height | 1.05mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Dual Supply Voltage | 2.7V |
| Memory Type | Volatile, |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 30% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5206BRUZ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
