
6-channel, 256-position digital potentiometer with a 100kΩ resistance and 30% tolerance. Features SPI interface, linear taper, and a -40°C to 85°C operating temperature range. Dual supply voltage operates from 2.3V to 2.7V, with a maximum single supply voltage of 5.5V. This surface mount component is housed in a TSSOP package with tin-matte contact plating and a 721kHz -3dB bandwidth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5206BRUZ100-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 721kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Height | 1.2mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 2.3V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 12uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 12uA |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5206BRUZ100-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
