Dual, 256-position digital potentiometer offering 10kΩ resistance with a linear taper. Features SPI interface, 600kHz -3dB bandwidth, and operates with dual supply voltages from 2.2V to 2.7V, or a single supply up to 5.5V. This surface mount component, housed in a TSSOP package, is supplied on tape and reel. Operating temperature range is -40°C to 125°C.
Analog Devices AD5207BRU10-REEL7 technical specifications.
| -3db Bandwidth | 600kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 2.2V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 20nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 20nA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5207BRU10-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
