
Dual, 256-position digital potentiometer featuring a 10kΩ resistance and 30% tolerance. Operates with dual supply voltages from 2.2V to 2.7V, or single supply from 2.7V to 5.5V, with a maximum of 5.5V. Offers a 600kHz -3dB bandwidth and SPI interface. Packaged in a 1mm height TSSOP for surface mounting, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD5207BRUZ10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5207BRUZ10 technical specifications.
| -3db Bandwidth | 600kHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Height | 1mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 2.7V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 20nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 20nA |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5207BRUZ10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
