
Dual, 256-position digital potentiometer featuring a 10kR resistance and 30% tolerance. Operates with a dual supply voltage range of 2.2V to 2.7V, and a maximum supply voltage of 5.5V. Offers a 600kHz -3dB bandwidth and SPI interface. Surface mountable in a TSSOP package with tin, matte contact plating.
Analog Devices AD5207BRUZ10-RL7 technical specifications.
| -3db Bandwidth | 600kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Height | 1.1mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 20nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 20nA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5207BRUZ10-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
