
Dual, 256-position digital potentiometer with a 100kΩ resistance and 30% tolerance. Features SPI interface, 600kHz -3dB bandwidth, and operates from a dual supply voltage of 2.2V to 2.7V or a single supply of 2.7V to 5.5V. This surface-mount component is housed in a 1mm high TSSOP package with tin, matte contact plating. It offers a wide operating temperature range from -40°C to 125°C and a low operating supply current of 20nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5207BRUZ100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 600kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Height | 1mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 2.7V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 20nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 20nA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5207BRUZ100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
