
Dual, 256-position digital potentiometer featuring a 100kΩ resistance and linear taper. Operates with dual supply voltages from 2.2V to 2.7V, and a single supply voltage up to 5.5V. Offers a -3dB bandwidth of 600kHz and utilizes an SPI interface for control. Packaged in a TSSOP for surface mounting, with tin, matte contact plating. This volatile memory device operates across a temperature range of -40°C to 125°C.
Analog Devices AD5207BRUZ100-R7 technical specifications.
| -3db Bandwidth | 600kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 2.2V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 20nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 20nA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5207BRUZ100-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
