Precision monolithic instrumentation amplifier provides differential inputs and an accurately programmable gain relationship. Gain is set with two external resistors over a 0.1 to 1000 range, with high input impedance and high common-mode rejection. The amplifier operates from ±5 V to ±18 V supplies and delivers a rated ±10 V output at ±10 mA. Inputs include protection for overvoltage up to ±15 V beyond the supply rails and 30 V differential.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD521 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | Precision instrumentation amplifier |
| Programmable Gain Range | 0.1 to 1000V/V |
| Specified Gain Range | 1 to 1000V/V |
| Gain Bandwidth Product | 40MHz |
| Common-Mode Rejection Ratio | 110 mindB |
| Differential Input Impedance | 3 x 10^9 || 1.8Ω || pF |
| Common-Mode Input Impedance | 6 x 10^10 || 3.0Ω || pF |
| Supply Voltage Range | ±5 to ±18V |
| Quiescent Supply Current | 5 maxmA |
| Rated Output Voltage | ±10V |
| Rated Output Current | ±10 minmA |
| Output Current Limit | 25mA |
| Slew Rate | 10V/µs |
| Small-Signal Bandwidth at Gain 1 | >2MHz |
| Small-Signal Bandwidth at Gain 10 | 300kHz |
| Small-Signal Bandwidth at Gain 1000 | 40kHz |
| Input Voltage Noise, 0.1 Hz to 10 Hz | 0.5 RTI at gain 1000µV p-p |
| Input Overvoltage Protection | ±15 beyond supplies; 30 differentialV |
| Commercial Operating Temperature Range | 0 to 70°C |
| Extended Operating Temperature Range | -55 to 125°C |
Download the complete datasheet for Analog Devices AD521 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD521
Technical guide for using the AD590 temperature transducer in signal conditioning, cold-junction compensation, and high-accuracy measurement applications.
A technical guide for designing a low-cost, 2-wire, 4-20 mA sensor transmitter using the AD537 V/F converter, AD580 reference, and AD521 instrumentation amplifier.