The AD5212BD is a 12-bit successive approximation analog-to-digital converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 24 terminals and is available in a hermetically sealed, ceramic DIP-24 package. The device operates on a nominal supply voltage of 15 volts and can handle analog input voltages up to 10 volts. The AD5212BD is suitable for use in applications where high accuracy and reliability are required.
Sign in to ask questions about the Analog Devices AD5212BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5212BD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5212BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.