The AD5215BD is a 24-bit successive approximation analog-to-digital converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 24 terminals and a JEDEC package code of R-CDIP-T24. The device operates on a nominal supply voltage of 15 volts and has an analog input voltage range of -10 to 10 volts. The AD5215BD is a hermetically sealed, ceramic, DIP-24 package.
Sign in to ask questions about the Analog Devices AD5215BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5215BD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5215BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.