
The AD5220BN100 is a single-channel digital potentiometer with 128 positions, operating over a supply voltage range of 2.7 to 5.5V. It is packaged in a plastic DIP-8 package and is suitable for through-hole mounting. The device is specified to operate over a temperature range of -40°C to 85°C. It has a quiescent current of 15uA and is not compliant with RoHS or SVHC regulations.
Analog Devices AD5220BN100 technical specifications.
| Package/Case | PDIP |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5220BN100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
