
128-position, linear taper digital potentiometer with 10kΩ resistance and 30% tolerance. Features a 3-wire serial interface, 650kHz -3dB bandwidth, and operates from a 2.7V to 5.5V supply. This single-circuit, volatile memory component is designed for through-hole mounting in a PDIP package. Maximum operating temperature is 85°C with a typical supply current of 15µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5220BNZ10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 650kHz |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Height | 3.43mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 30% |
| Weight | 0.032805oz |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5220BNZ10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
