
Increment/Decrement Digital Potentiometer, 128 positions, 100kR resistance with 30% tolerance. Features a 650kHz -3dB bandwidth and operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 15uA. This volatile memory device utilizes a 3-wire serial interface and is designed for through-hole mounting in a PDIP package.
Sign in to ask questions about the Analog Devices AD5220BNZ100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5220BNZ100 technical specifications.
| -3db Bandwidth | 650kHz |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Height | 3.43mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 30% |
| Weight | 0.032805oz |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5220BNZ100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
