
The AD5220BNZ50 is a digital potentiometer with 128 positions and a linear taper. It operates from a 5V supply voltage and is packaged in a PDIP-8 case. The device is RoHS compliant and has a quiescent current of 15uA. It can withstand temperatures from -40°C to 85°C and is suitable for through-hole mounting.
Analog Devices AD5220BNZ50 technical specifications.
| Package/Case | PDIP |
| Height | 3.43mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 30% |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5220BNZ50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
