10kΩ linear digital potentiometer with 128 positions, featuring an increment/decrement control interface. This single-circuit, single-element device operates from a 2.7V to 5.5V supply voltage, with a maximum supply current of 15µA. It utilizes a serial, 4-wire or 3-wire interface and is housed in a leaded SOIC package for surface mounting. The component offers a volatile memory type and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5220BR10-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Interface | Serial, 4-WIRE, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Voltage | 5.4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 15uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5220BR10-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.