
IC 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 128 POSITIONS, PDSO8, MS-012AA, SOIC-8, Digital Potentiometer
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5220BR100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Taps | 128 |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Resistance | 100kR |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5220BR100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
