
The AD5220BR100-REEL is a 128-position digital potentiometer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The device is packaged in a SOIC-8 package and is surface mountable. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC N |
| Contact Plating | Tin, Lead |
| Interface | Serial, 4-WIRE, 3-WIRE |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Resistance | 100kR |
| RoHS Compliant | No |
| Supply Current | 15uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
