
The AD5220BRM10-REEL7 is a serial 3-wire digital potentiometer with 128 positions and a resistance of 10kR. It is packaged in an MSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 15uA. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD5220BRM10-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5220BRM10-REEL7 technical specifications.
| Package/Case | MSOP |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5220BRM10-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
