
128-position, linear taper digital potentiometer with 100kΩ resistance. Features a 3-wire serial interface and a -3dB bandwidth of 650kHz. Operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 15µA. Packaged in an MSOP for surface mounting, this volatile memory component is suitable for operation between -40°C and 85°C.
Analog Devices AD5220BRM100 technical specifications.
| -3db Bandwidth | 650kHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Resistance | 100kR |
| RoHS Compliant | No |
| Supply Current | 15uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5220BRM100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
