100kΩ linear digital potentiometer with 128 positions, featuring a 3-wire serial interface for increment/decrement control. This single-circuit, single-element IC operates from a 2.7V to 5.5V supply voltage, with a maximum supply current of 15µA. Packaged in an 8-lead MSOP (PDSO8) for surface mounting, it offers a volatile memory type and a maximum operating temperature of 85°C.
Sign in to ask questions about the Analog Devices AD5220BRM100-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5220BRM100-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Voltage | 5.4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Resistance | 100kR |
| RoHS Compliant | No |
| Supply Current | 15uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5220BRM100-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.