
128-position, linear taper digital potentiometer with 10kΩ resistance. Features a 650kHz -3dB bandwidth and operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 15µA. Interface options include 4-wire and 3-wire serial communication. Packaged in an MSOP for surface mounting, this volatile memory component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD5220BRMZ10-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5220BRMZ10-REEL7 technical specifications.
| -3db Bandwidth | 650kHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Interface | Serial, 4-WIRE, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5220BRMZ10-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
