
128-position, 10kΩ linear taper digital potentiometer with 30% tolerance. Features a 650kHz -3dB bandwidth and operates from a 2.7V to 5.5V supply voltage. Interface options include I2C and 3-wire serial communication. Packaged in a SOIC case for surface mounting, this volatile memory component has a maximum operating temperature of 85°C.
Analog Devices AD5220BRZ10-REEL7 technical specifications.
| -3db Bandwidth | 650kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Interface | I2C, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5220BRZ10-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
