
128-position, linear taper digital potentiometer with 100kR resistance and 30% tolerance. Features a 3-wire serial interface and a -3dB bandwidth of 650kHz. Operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 15uA. Packaged in a surface-mount SOIC case with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5220BRZ100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 650kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5220BRZ100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
