
Dual, increment/decrement digital potentiometer featuring 128 positions and 10kR resistance with 30% tolerance. Operates with dual supply voltages from 2.3V to 2.7V, and a maximum supply voltage of 5.5V. Offers a 1MHz -3dB bandwidth and a low quiescent current of 15uA. Packaged in a 1mm height, 4.4mm width, 5mm length TSSOP for surface mounting.
Sign in to ask questions about the Analog Devices AD5222BRUZ10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5222BRUZ10 technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Control Interface | INCREMENT/DECREMENT |
| Dual Supply Voltage | 2.5V |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5.4V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5222BRUZ10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.