
Dual, increment/decrement digital potentiometer featuring 128 positions and 10kΩ resistance with a linear taper. Operates with dual supply voltages from 2.3V to 2.7V, and a single supply voltage up to 5.5V. Offers a 1MHz -3dB bandwidth and a 4-wire serial interface. Packaged in a TSSOP for surface mounting, this component has a maximum operating temperature of 85°C and a quiescent current of 15µA.
Sign in to ask questions about the Analog Devices AD5222BRUZ10-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5222BRUZ10-REEL7 technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Interface | Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5.4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5222BRUZ10-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
