
Dual, increment/decrement digital potentiometer featuring 128 positions and 10kΩ resistance with 30% tolerance. This audio IC offers a 1MHz -3dB bandwidth and operates with a dual supply voltage range of 2.3V to 2.7V, or a single supply from 2.7V to 5.5V. Designed for surface mounting in a SOIC package, it provides two independent resistive elements with volatile memory. Maximum supply current is 15uA, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD5222BRZ10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5222BRZ10 technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Control Interface | INCREMENT/DECREMENT |
| Dual Supply Voltage | 2.5V |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 2.3V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5.4V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5222BRZ10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
