
Dual, increment/decrement digital potentiometer featuring 128 positions and 10kΩ resistance with linear taper. Operates with dual supply voltages from 2.3V to 2.7V, and a maximum supply voltage of 5.5V. Offers a 1MHz -3dB bandwidth and utilizes a 4-wire serial interface. Packaged in a SOIC case for surface mounting, this component has a maximum operating temperature of 85°C and a quiescent current of 15µA.
Analog Devices AD5222BRZ10-REEL7 technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Interface | Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5.4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5222BRZ10-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
