
Dual, increment/decrement digital potentiometer featuring a 1MΩ resistance and 30% tolerance. This audio IC offers a 1MHz -3dB bandwidth and operates with a dual supply voltage range of 2.3V to 2.7V, with a maximum supply voltage of 5.5V. The surface mount SOIC package, with tin matte contact plating, houses two independent 128-position linear taper elements. Designed for serial control, this volatile memory component exhibits a low quiescent current of 15µA and operates across a temperature range of -40°C to 85°C.
Analog Devices AD5222BRZ1M technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Control Interface | SERIAL |
| Dual Supply Voltage | 2.5V |
| Height | 1.5mm |
| Length | 8.75mm |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5.4V |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 30% |
| Weight | 0.011923oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5222BRZ1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
