
64-position, linear taper digital potentiometer with 10kΩ resistance and 20% tolerance. Features a 3-wire serial interface and a 50MHz maximum frequency. Operates from 2.7V to 5.5V with a maximum supply current of 400nA. TSOT package for surface mounting, with a -40°C to 105°C operating temperature range and a 460kHz -3dB bandwidth.
Sign in to ask questions about the Analog Devices AD5227BUJZ10-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5227BUJZ10-RL7 technical specifications.
| -3db Bandwidth | 460kHz |
| Package/Case | TSOT |
| Contact Plating | Tin, Matte |
| Control Interface | SERIAL |
| Frequency | 50MHz |
| Height | 0.9mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 105°C |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Current | 400nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 400nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 400nA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5227BUJZ10-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
