
64-position, single-circuit digital potentiometer with 100kΩ resistance and 20% tolerance. Features a linear taper and 3-wire serial interface, operating at up to 50MHz. This surface mount component, housed in a TSOT package with tin, matte contact plating, functions across a -40°C to 105°C temperature range. It supports supply voltages from 2.7V to 5.5V with a low quiescent current of 400nA.
Sign in to ask questions about the Analog Devices AD5227BUJZ100-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5227BUJZ100-R2 technical specifications.
| Package/Case | TSOT |
| Contact Plating | Tin, Matte |
| Frequency | 50MHz |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400nA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 400nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 400nA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5227BUJZ100-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
