
64-position, linear taper digital potentiometer with 50kΩ resistance and 20% tolerance. Features a 4-wire and 3-wire serial interface, operating from 2.7V to 5.5V with a maximum supply current of 400nA. This single-channel, single-element IC supports up/down control and operates at frequencies up to 50MHz. Packaged in a compact TSOT surface mount case with tin, matte contact plating, it offers a wide operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD5227BUJZ50-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5227BUJZ50-R2 technical specifications.
| Package/Case | TSOT |
| Contact Plating | Tin, Matte |
| Frequency | 50MHz |
| Height | 0.9mm |
| Interface | Serial, 4-WIRE, 3-WIRE |
| Length | 2.9mm |
| Max Operating Temperature | 105°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 400nA |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5227BUJZ50-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
