The AD5227BUJZ50-R7 is an industrial-grade digital potentiometer from Analog Devices. It features a 3V supply voltage and 8-pin VSSOP package. The device operates over a temperature range of -40 to 105 degrees Celsius. It has a single function and 8 terminals, with a pin count of 8 and a terminal position of dual.
Sign in to ask questions about the Analog Devices AD5227BUJZ50-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5227BUJZ50-R7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5227BUJZ50-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.