
64-position, linear taper digital potentiometer with 50kΩ resistance. Features a 3-wire serial interface and a -3dB bandwidth of 460kHz, operating up to 50MHz. This single-circuit IC supports a supply voltage range of 2.7V to 5.5V with a low quiescent current of 400nA. Packaged in a TSOT surface mount case with tin, matte contact plating, it operates from -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD5227BUJZ50-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5227BUJZ50-RL7 technical specifications.
| -3db Bandwidth | 460kHz |
| Package/Case | TSOT |
| Contact Plating | Tin, Matte |
| Frequency | 50MHz |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400nA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Current | 400nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 400nA |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 400nA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5227BUJZ50-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
