
10kR digital potentiometer with 32 positions and linear taper. Features a 3-wire serial interface, single channel, and volatile memory. Operates from a 2.7V to 5.5V supply with a maximum supply current of 50uA. Packaged in a compact TSOT surface mount case with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD5228BUJZ10-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5228BUJZ10-R2 technical specifications.
| Package/Case | TSOT |
| Contact Plating | Tin, Matte |
| Height | 0.87mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 400nA |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5228BUJZ10-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
