
100kR, 32-position, single-channel digital potentiometer with linear taper. Features a 2-wire interface and volatile memory, operating from a 2.7V to 5.5V supply. This surface mount component is housed in a compact TSOT package with tin, matte contact plating, measuring 2.9mm in length, 1.6mm in width, and 0.87mm in height. Maximum operating temperature is 105°C, with a quiescent current of 50uA.
Sign in to ask questions about the Analog Devices AD5228BUJZ100-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5228BUJZ100-R2 technical specifications.
| Package/Case | TSOT |
| Contact Plating | Tin, Matte |
| Height | 0.87mm |
| Interface | 2-Wire |
| Length | 2.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 400nA |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5228BUJZ100-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
