
Digital potentiometer with 32 positions and linear taper, offering 100kR resistance with 20% tolerance. Features a 2-wire interface and a -3dB bandwidth of 460kHz. Operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 50µA. Packaged in a TSOT surface mount case with tin, matte contact plating, suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Analog Devices AD5228BUJZ100-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5228BUJZ100-RL7 technical specifications.
| -3db Bandwidth | 460kHz |
| Package/Case | TSOT |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Interface | 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Current | 400nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 400nA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5228BUJZ100-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
