
50kΩ linear digital potentiometer with 32 positions and 1 channel. Features a push-button control interface and volatile memory. Operates from a 2.7V to 5.5V supply voltage, with a maximum operating temperature of 105°C. Packaged in an 8-pin TSOT surface mount package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD5228BUJZ50-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5228BUJZ50-R2 technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 400nA |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5228BUJZ50-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
