
High accuracy instrumentation amplifier featuring a 300kHz -3dB bandwidth and 1.5kHz gain bandwidth product. This single-channel, through-hole DIP package amplifier offers a 90dB common mode rejection ratio and a low input bias current of 25nA. It operates with a dual supply voltage range of ±5V to ±18V, drawing 8mA nominal supply current. Input offset voltage is 100µV with 1GΩ input resistance.
Sign in to ask questions about the Analog Devices AD522SD/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD522SD/883B technical specifications.
| -3db Bandwidth | 300kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1.5kHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 1GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Nominal Supply Current | 8mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD522SD/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
