
1024-position, linear taper digital potentiometer with 10kΩ resistance and 20% tolerance. Features SPI interface and non-volatile memory. Operates with dual supply voltages from 2.25V to 2.75V, and a single supply up to 5.5V. Offers a -3dB bandwidth of 370kHz. Packaged in TSSOP with tin/lead contact plating, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5231BRU10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 370kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.7uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Current | 2.7uA |
| Packaging | Rail/Tube |
| Quiescent Current | 2.7uA |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5231BRU10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
