
10kR digital potentiometer with 1024 positions and linear taper. Features a 3-wire serial control interface (SPI) and non-volatile memory. Operates with a dual supply voltage range of 2.25V to 2.75V, typically 2.5V. Packaged in a TSSOP-16 surface mount package, supplied on tape and reel. Quiescent current is 2.7uA.
Analog Devices AD5231BRU10-REEL7 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Interface | SPI, 4-WIRE, Serial |
| Max Dual Supply Voltage | 2.75V |
| Memory Type | Non-Volatile, |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.7uA |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 2.7uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5231BRU10-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
